RF Diodes
Rectifiers
MBRT400100 - GeneSiC Semiconductor
Video Transcript
GeneSiC Semiconductor
MBRT400100
Rectifiers
Diode Schottky 100V 400A 3-Pin Three Tower
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
1000
Configuration
Dual Common Cathode
Peak Forward Voltage (V)
-40
Peak Reverse Current (uA)
-40 to 150
Maximum Junction Ambient Thermal Resistance
100
Maximum Diode Capacitance (pF)
400
Supplier Temperature Grade
0.88@200A
Maximum RMS Reverse Voltage (V)
150
Mounting
Screw
Package Width
20.32(Max)
Package Length
92.71(Max)
PCB changed
3
Supplier Package
Three Tower
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 160
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: