Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.69(Min) mm |
Package Width | 9.04(Max) mm |
Package Length | 9.04(Max) mm |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLLC |
20 | |
Lead Shape | J-Lead |
Compare between two input signals in your digital logic circuit with this MC10E1651FNG comparator circuit from ON Semiconductor. Its typical dual supply voltage is -5.2|5 V, with a minimum of -4.94|4.75 V and maximum of -5.46|5.25 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 85 °C. This device uses dual power supplies. It has 2 channels per chip.
EDA / CAD Models |