Cornell Dubilier ElectronicsMC12ED300J-FCapacitor Mica
Cap Mica 30pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Cornell Dubilier has made an amazing MC12ED300J-F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 30pF. It has a tolerance of 5%. This product is 3.2 mm long, 2(Max) mm tall and 2.5 mm deep.