onsemiMC14515BDWR2GDecoders and Demuxes
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4000B | |
Latch/Decoder/Demultiplexer | |
1-of-16 | |
1 | |
4 | |
1 | |
16 | |
1 | |
Inverting | |
1100@5V|300@15V|450@10V | |
1100 | |
CMOS | |
4.2(Min) | |
-1.8(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
50 | |
-55 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.6(Max) |
Package Length | 15.54(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
Make a design versatile and well-rounded by adding extra complexity with this MC14515BDWR2G from ON Semiconductor. This decoder has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |