onsemi MC14536BDWR2G Timers
Programmable Timer Single -55°C 125°C 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Programmable | |
1 | |
3600 | |
3600@5V|1300@10V|1000@15V | |
TTL | |
-4.2(Min) | |
4.2(Min) | |
3 | |
3.3|5|9|12|15 | |
18 | |
0.02 | |
500 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.45(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |