onsemiMC14569BDWR2Counter Shift Registers
Counter Dual 4-Bit Binary/Decade Down 16-Pin SOIC W T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.45(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |