Bulgin Limited MC19LCRAM Switch Push Button
Switch Push Button ON OFF DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk

Switch Push Button ON OFF DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | Unknown |
PPAP | Unknown |
Switch Function | Latching |
Actuator Style | Flush Round Button |
Pole Throw Configuration | DPDT |
Switch Configuration | ON OFF |
Bushing Type | Threaded |
Maximum Current Rating (A) | 0.01@12VDC |
Maximum Contact Resistance (mOhm) | 20 |
Mechanical Life (Cycles) | >50000000 |
Actuator Length (mm) | 0 |
Mounting | Panel Mount |
Termination Style | Wire Lead |
Number of Terminals | 6 |
Illumination Color | Amber |
IP Rating | IP68/IP69K |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 55 |
Packaging | Bulk |
Thread Size | M19 |
Product Length (mm) | 25.2 |
Product Depth (mm) | 22 |
Product Height (mm) | 33 |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Switch Push Button ON OFF DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | Unknown |
PPAP | Unknown |
Switch Function | Latching |
Actuator Style | Flush Round Button |
Pole Throw Configuration | DPDT |
Switch Configuration | ON OFF |
Bushing Type | Threaded |
Maximum Current Rating (A) | 0.01@12VDC |
Maximum Contact Resistance (mOhm) | 20 |
Mechanical Life (Cycles) | >50000000 |
Actuator Length (mm) | 0 |
Mounting | Panel Mount |
Termination Style | Wire Lead |
Number of Terminals | 6 |
Illumination Color | Amber |
IP Rating | IP68/IP69K |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 55 |
Packaging | Bulk |
Thread Size | M19 |
Product Length (mm) | 25.2 |
Product Depth (mm) | 22 |
Product Height (mm) | 33 |
제조업체