Cornell Dubilier ElectronicsMC22FF431J-FCapacitor Mica
Cap Mica 430pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier's MC22FF431J-F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 5.7 mm long, 2(Max) mm tall and 5 mm deep. Its capacitance value is 430pF.