onsemiMC33274ADGOperational Amplifiers - Op Amps
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Slew Rate Amplifier | |
High Slew Rate Amplifier | |
4 | |
2@5V | |
3 | |
12|15|18|24|28|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.2(Max) | |
5(Max) | |
0.065@±15V | |
0.3@±15V | |
0.65@±15V | |
11@5V | |
37 | |
Dual|Single | |
10@±15V | |
18@±15V | |
2(Typ) | |
100 | |
0.5@±15V | |
80 | |
80 | |
80 to 85 | |
24 | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier MC33274ADG from ON Semiconductor in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology.
EDA / CAD Models |