onsemiMC34152PGGate and Power Drivers
Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Switch on or off your high-power transistors with this MC34152PG power driver from ON Semiconductor. This device has a maximum propagation delay time of 55(typ) ns and a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. This product comes in rail packaging to keep individual parts separated and protected. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 6.5 V and a maximum of 18 V.
EDA / CAD Models |