onsemiMC74HC163ADTR2GCounter Shift Registers
Counter Single 4-Bit Binary UP 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
MC74HC163ADTR2G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
For rapid fast switching implement this binary MC74HC163ADTR2G counter shift register by ON Semiconductor. This counter shift register has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |