유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A991a.2. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.20 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Yes |
Family Name | HCS12X |
Instruction Set Architecture | RISC |
Device Core | HCS12X |
Core Architecture | HCS12X |
Maximum CPU Frequency (MHz) | 50 |
Maximum Clock Rate (MHz) | 50 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 1MB |
RAM Size | 64KB |
Maximum Expanded Memory Size | 4MB |
Programmability | Yes |
Interface Type | CAN/I2C/SCI/SPI |
Number of I/Os | 91 |
No. of Timers | 1 |
PWM | 8 |
Number of ADCs | 2 |
ADC Channels | 16/16 |
ADC Resolution (bit) | 12/12 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 3 |
I2C | 2 |
I2S | 0 |
CAN | 5 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 4 |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.72|2.7|3.13 |
Typical Operating Supply Voltage (V) | 1.8|2.8|5 |
Maximum Operating Supply Voltage (V) | 1.98|2.9|5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20 |
Package Length | 20 |
PCB changed | 112 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 112 |
Lead Shape | Gull-wing |