Compliant | |
5A992 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The i.MX53 Quick Start Board is open source development platform. Integrated with an ARM® Cortex™-A8 1 GHz processor and the Freescale MC34708 PMIC, the Quick Start Board includes a display controller, hardware-accelerated graphics, 1080p video decode and 720p encode as well as numerous connectivity options ideally suited for applications such as human machine interface in embedded consumer, industrial and medical markets.
Dev Kit Features
- Processor sub-system
-i.MX53 1 GHz ARM Cortex-A8 Processor-MC34708 PMIC-1 GB DDR3 memory- Display
-LVDS connector-10.1” 1024x768 (XGA) with capacitive touch (MCIMX-LVDS1)-VGA connector-Parallel LCD add–on card via expansion connecto-4.3” 800x480 (WVGA) with 4-wire resistive touch (MCIMX28LCD)-HDMI add–on card via expansion connector-24-bit HDMI output port also contains SPDIF audio- Audio
-SPDIF output via HDMI add–on card-Freescale SGTL5000 audio codec-Microphone jack-Headphone jack- Analog sensors
-Freescale 3-axis Accelerometer MMA8450QT- Expansion Connector
-Enables parallel LCD or HDMI output-Camera CSI port signals-I2C, SSI, SPI signals- Connectivity
-Full–size SD/MMC card slot-Micro SD card slot-7–pin SATA data connector-10/100BT Ethernet port-2x high–speed USB Host port-1x Micro USB Device port- Debug
-JTAG connector-DB–9 UART port- Power Supply 5V, 2A
-included in the kit along with worldwide adapters- 3” x 3” 8–layer PCB
- OS Support
-Linux-Freescale-4 GB micro SD card with image included in the kit-iWave-Android™-Adeneo-iWave-Windows Embedded Compact 7-Adeneo-iWave- Tool Support
-Debug/IDE tool chains from SEGGER MCU, Macgraigor, IAR Systems, ARM, Lauterbach-VMware player to bring up the Linux® image on a Windows® PcKit Includes
- i.MX53 1 GHz ARM Cortex-A8 processor
- MC34708 PMIC
- 4 GB microSD card with Linux image
- 5-volt power supply with worldwide adapters
- Micro USB cable
- Quick start guide
- DVD with VMware player, getting starte
Dev Kit Additional Information