Microchip TechnologyMCP16252T-I/MNYDC to DC Converter and Switching Regulator Chip

Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 8-Pin TDFN EP T/R

Adjust the voltage level of your devices with this step up MCP16252T-I/MNY DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.225(Typ) A. It only needs a voltage of at least 0.82 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. This converter is 96 % efficient. A load regulation of 1.5% and line regulation of 0.4%/V is necessary for providing a constant voltage level at your output. You can operate this at a switching frequency of 425 to 575 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3300 Minimum 3300
  • Manufacturer Lead Time:
    6 주
    • Price: $0.6992
    1. 3300+$0.6992
    2. 6600+$0.6949
    3. 9900+$0.6907
    4. 13200+$0.6864
    5. 16500+$0.6820
    6. 26400+$0.6776
    7. 33000+$0.6732
    8. 49500+$0.6688
    9. 99000+$0.6643