유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.5(Typ) |
Output Type | Fixed |
Output Voltage (V) | 3 |
Maximum Output Current (A) | 1(Min) |
Minimum Input Voltage (V) | 2.3 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.4@1A |
Line Regulation | 0.05%/V(Typ) |
Load Regulation | 0.5%(Typ) |
Maximum Quiescent Current (mA) | 0.22 |
Typical Ground Current @ Full Load (mA) | 0.12 |
Junction to Ambient | 29.3°C/W(Typ) |
Junction to Case | 2°C/W(Typ) |
Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.83(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 5 |