Microchip TechnologyMCP4725DM-PTPLSData Conversion Development Boards and Kits
MCP4725 DAC Daughter Board PICkit Serial Analyzer GUI/MPLAB/MPLAB C30/MPLAB ICD 2 IDE Automotive AEC-Q100
Supplier Unconfirmed | |
3E991 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Microchip Technology's daughter board MCP4725DM-PTPLS data conversion development board and kit will make it easy to convert analog and digital signals by speeding up the collection and processing.
Dev Kit Description
This daughter board demonstrates the MCP4725 (12 bit DAC with non-volatile memory) features using the Explorer 16 Development Board and the PICkitTM Serial Analyzer.
Dev Kit Features
- Experimenting with the MCP4725 features in PIC 24 environment.
- Experimenting with the MCP4725 features using PICkit Serial Analyzer
- MCU (PIC24FJ128) firmware examples to write the MCP4725 DAC Register and EEPROM
- Step by step examples on using the PICkit Serial Analyzer
- Programming the MCP4725 DAC and EEPROM registers using the PIC Explore 16 demo board and PICkit Serial Analyzer.
Dev Kit Additional Information