Microchip TechnologyMCP47FEB21A0-E/STDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 12-bit 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Converting digital signals to analog can easily be handled using this MCP47FEB21A0-E/ST from Microchip Technology. This device's digital interface is serial (2-wire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |