Microchip TechnologyMCP607T-I/STOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier MCP607T-I/ST OP amp from Microchip Technology. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |