Microchip TechnologyMCP617T-I/SNOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
2 | |
Rail to Rail Output | |
BiCMOS | |
CMOS | |
0.15@5.5V | |
2.3 | |
3|5 | |
5.5 | |
0.00015(Typ)@5.5V | |
0.005@5.5V | |
0.05@5.5V | |
30(Max) | |
Single | |
0.08@5.5V | |
32@5.5V | |
120 | |
0.07@5.5V | |
86 | |
80 | |
80 to 85 | |
0.19 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier MCP617T-I/SN OP amp from Microchip Technology in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device is made with biCMOS technology. This device uses a single power supply.
EDA / CAD Models |