Microchip Technology MCP6542-I/P Linear Comparators
Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
This MCP6542-I/P comparator circuit from Microchip Technology is a device that compares two input signals. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip. Its typical PSRR is 80 dB.
EDA / CAD Models |