Microchip TechnologyMCP6546UT-I/LTLinear Comparators
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Comparator | |
1 | |
CMOS | |
Rail to Rail Input/Output | |
70 | |
80 | |
8000 | |
Open Drain | |
5.5 | |
7@5.5V | |
1.6 | |
3|5 | |
5.5 | |
0.000001(Typ)@5.5V | |
30(Max) | |
0.001@5.5V | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 |
Use this MCP6546UT-I/LT comparator circuit from Microchip Technology to get the larger of the two input signals. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply. Its typical PSRR is 80 dB. This device is made with CMOS technology.
EDA / CAD Models |