Microchip TechnologyMCP6562-E/SNLinear Comparators
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Power Comparator | |
2 | |
CMOS | |
Rail to Rail Input | |
66 | |
70 | |
80 | |
Push-Pull | |
5.5 | |
10@5.5V | |
1.8 | |
3|5 | |
5.5 | |
0.000001(Typ)@5.5V | |
50(Max) | |
0.26@5.5V | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Distinguish between two input signals in your electronic circuit design with this MCP6562-E/SN comparator circuit from Microchip Technology. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip. Its typical PSRR is 70 dB.
EDA / CAD Models |