50% Off
Microchip TechnologyMCP6L4T-E/SLOperational Amplifiers - Op Amps
Op Amp Quad GP R-R O/P 6.6V 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
3@5V | |
2.7 | |
3|5 | |
6.6 | |
0.000001(Typ)@5V | |
0.000001@5V | |
1.32@5V | |
150(Max) | |
Single | |
2.3@5V | |
21@5V | |
105 | |
0.0006@5V | |
90(Typ) | |
90(Typ) | |
90 to 95 | |
2.8 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier MCP6L4T-E/SL OP amp from Microchip Technology is perfect for you! This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
EDA / CAD Models |