Microchip TechnologyMCP8024-H/MPMotor Controller and Driver ICs
3-Phase Brushless DC Motor Driver Automotive AEC-Q100 40-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
Look no further than the 3-phase brushless dc MCP8024-H/MP stepper motor driver from Microchip Technology, a device that can automate a wide variety of hydraulic pumps and linear actuators. With an output that has a voltage of 12 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 6 V and a maximum of 40 V.
EDA / CAD Models |