유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | Mini Circular DIN |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | M |
Termination Method | Solder |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Silver |
Shell Material | Acrylonitrile Butadiene Styrene |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 100VAC|12VDC |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 105 |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 5000 |
Product Diameter (mm) | 14 |
Product Depth (mm) | 51.3 |