CUI Devices MD-90S Connector Circular
Conn Circular DIN SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port

Conn Circular DIN SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | Mini Circular DIN |
Gender | RCP |
Mounting | Through Hole |
Body Orientation | Right Angle |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 9 |
Number of Terminals | 9 |
Contact Gender | F |
Termination Method | Solder |
Less Contact | No |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |
Shell Plating | Nickel |
Housing Color | Black |
Maximum Current Rating (A) | 2/1 |
Maximum Voltage Rating | 100VAC|12VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 1000 |
Product Length (mm) | 14 |
Product Depth (mm) | 12.5 |
Product Height (mm) | 12.9 |
Import Tariff May apply to this part
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Circular DIN SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | Mini Circular DIN |
Gender | RCP |
Mounting | Through Hole |
Body Orientation | Right Angle |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 9 |
Number of Terminals | 9 |
Contact Gender | F |
Termination Method | Solder |
Less Contact | No |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |
Shell Plating | Nickel |
Housing Color | Black |
Maximum Current Rating (A) | 2/1 |
Maximum Voltage Rating | 100VAC|12VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 1000 |
Product Length (mm) | 14 |
Product Depth (mm) | 12.5 |
Product Height (mm) | 12.9 |
Import TariffMay apply to this part
제조업체