유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A992.a |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | EA |
Type | Modular |
Display Type | VFD |
Operation Mode | CC/CP/CR/CV/CZ |
Interface Type | GPIB/LAN/RS232/USB |
Maximum Voltage Rating (V) | 80 |
Maximum Current Rating (A) | 40 |
Maximum Power Rating (W) | 200 |
Minimum Operating Supply Voltage (V) | 110 |
Maximum Operating Supply Voltage (V) | 220 |
Warranty | 3Year |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 5000 |
Dimensions (mm) | 573x183x82 |