유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Contact Form | Form C |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.25 |
Maximum Carry Current (A) | 1.5 |
Maximum Power Rating (VA) | 5 |
Device Sensitivity Range (AT) | 15 to 30 |
Dielectric Strength | 200VDC |
Maximum Operation Time (ms) | 0.7 |
Maximum Release Time (ms) | 1 |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Mounting | Through Hole |
Termination Style | Axial |
Seal Location | Contacts |
Seal Description | Hermetic |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Glass Length (mm) | 14.73 |
Product Diameter (mm) | 2.54 |
Product Length (mm) | 52.48 |