입/ 출력 커넥터
Connector Telephone and Telecom
MECT-110-01-MM-D-RA1-TR - Samtec
Video Transcript
Samtec
MECT-110-01-MM-D-RA1-TR
Connector Telephone and Telecom
Conn Transceiver F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Transceiver
Gender
SKT
Number of Terminals
20
Number of Contacts
20
Number of Ports
1
Number of Loaded Positions
20
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
265VAC
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Style
Single
Product Length (mm)
11
Product Depth (mm)
7.4
Product Height (mm)
5.2
Mounting
Surface Mount
EDA / CAD Models
총 재고 수량 : 500 부품
Quantity
Increments of 500
Minimum 500
Quote
Ships from:
미국
Manufacturer Lead Time:
2 주
Price: