Murata ManufacturingMEV1D2415SCDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 19.5 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down MEV1D2415SC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.