์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Unconfirmed |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.40.80.70 |
Automotive | Yes |
PPAP | Yes |
Maximum Voltage Rating | 60V |
Hold Current (A) | 0.13 |
Minimum Initial Resistance (Ohm) | 9 |
Maximum Initial Resistance (Ohm) | 12 |
Maximum Post Trip Resistance (Ohm) | 20 |
Typical Power Dissipation (W) | 3 |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 85 |
Packaging | Tape and Reel |
Size (mm) | 6.6 X 3.2 X 7.4 |
Product Length (mm) | 6.6(Max) |
Product Depth (mm) | 3.2(Max) |
Product Height (mm) | 7.4(Max) |
Mounting | Surface Mount |