유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.21.00.90 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 27M |
Tolerance | 5% |
Maximum Voltage Rating (V) | 1600 |
Power Rating (W) | 0.25 (1/4) |
Technology | Metal Glaze |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 175 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Silicone |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.3 |
Product Length (mm) | 6.3 |
Lead Diameter (mm) | 0.55 |
Lead Length (mm) | 28 |
Mounting | Through Hole |