Murata Power SolutionsMGJ2D121509SCDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT 15V/-8.7V 0.08A/0.04A 2W 5-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
10.8 | |
12 | |
13.2 | |
-8.7|15 | |
0.04|0.08 | |
2 | |
5200VDC | |
DC/DC | |
45(Typ) | |
Yes | |
7.5% | |
1.2%/% | |
80(Typ) | |
-40 | |
100 | |
Industrial | |
Tube | |
Fixed | |
4.3 | |
Mounting | Through Hole |
Package Height | 12.5 |
Package Width | 9.8 |
Package Length | 19.5 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down MGJ2D121509SC DC to DC converter and switching regulator module. It has a voltage of 15|-8.7 V. This part has a temperature range of -40 °C to 100 °C.