Fixed Resistors
Resistor Fixed Single-Other Mounting
MHL100JB150R - Stackpole Electronics, Inc
Video Transcript
Stackpole Electronics, Inc
MHL100JB150R
Resistor Fixed Single-Other Mounting
Res Wirewound 150 Ohm 5% 100W ±260ppm/°C Lead Wire Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
150
Tolerance
5%
Power Rating (W)
100
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
250
Temperature Coefficient (ppm/°C)
±260
Temperature Range @ Derated Power (°C)
25 to 250
Termination Style
Lead Wire
Number of Terminals
2
Terminal Pitch (mm)
N/A
Packaging
Bulk
Package Type
N/A
Package Shape
Rectangular
Package/Case
N/A
Product Diameter (mm)
N/R
Product Length (mm)
165
Product Depth (mm)
40
Product Height (mm)
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
17 주
Price:
$19.07
100+
$19.07