์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Low Profile |
Actuator Style | Top Slide |
Pole Throw Configuration | DPDT |
Switch Configuration | ON None ON |
Maximum Current Rating (A) | 0.3@125VAC |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Electrical Life (Cycles) | 15000 |
Actuator Color | Black |
Actuator Length (mm) | 4.5 |
Number of Rows | 2 |
Row Spacing (mm) | 2.5 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.5 |
Terminal Pitch (mm) | 4 |
Seal Location | Terminals |
Seal Description | Epoxy |
Body Orientation | Straight |
Minimum Operating Temperature (ยฐC) | -20 |
Maximum Operating Temperature (ยฐC) | 85 |
Packaging | Tray |
Body Length (mm) | 16 |
Body Depth (mm) | 6.7 |
Body Height (mm) | 7.5 |
Product Length (mm) | 16 |
Product Depth (mm) | 6.7 |
Product Height (mm) | 12 |