유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 4 |
Polarity | Positive |
Accuracy (%) | ±4 |
Output Type | Fixed |
Output Voltage (V) | 1|1.8|2.5|3.3 |
Maximum Output Current (A) | 0.001|0.2 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.115@50mA|0.145@50mA|0.33@150mA|0.45@150mA |
Line Regulation | 0.3%/V |
Load Regulation | 1% |
Junction to Ambient | 100°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | MLF EP |
Pin Count | 16 |
Lead Shape | No Lead |