유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1(Typ) |
Output Type | Fixed |
Output Voltage (V) | 2.8 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 3.6 |
Maximum Dropout Voltage @ Current (V) | 0.2@500mA |
Line Regulation | 0.1%(Typ) |
Load Regulation | 10mV(Typ) |
Junction to Ambient | 92°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
Pin Count | 6 |