유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.10 |
Automotive | Unknown |
PPAP | Unknown |
제품 카테고리 | Receiver |
Modulation Technique | ASK/OOK |
Maximum Data Rate | 20Kbps |
Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
Maximum RF Operating Frequency (MHz) | 450 |
Operating Band Frequency (MHz) | 400 to 450 |
Minimum Operating Supply Voltage | 3.5V |
Typical Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.91 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |