유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Technology | XPT |
Channel Type | N |
Configuration | Hex |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.8 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 150 |
Maximum Continuous Collector Current (A) | 43 |
Maximum Gate Emitter Leakage Current (uA) | 0.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Box |
Mounting | Screw |
Package Height | 17 mm |
Package Width | 45 mm |
Package Length | 107.5 mm |
PCB changed | 28 |
Supplier Package | E2-Pack |
Pin Count | 28 |