미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Socket Strip |
Gender | F |
Number of Contacts | 3 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5 |
Maximum Voltage Rating | 60VDC |
Insulation Resistance (MOhm) | 1000000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 163 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 4.1 |
Mounting | Through Hole |