WIMAMKP1U031006D00JSSDCapacitor Film
Cap Film 0.1uF 2000V PP 5% (31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
0.1uF | |
5% | |
2000VDC|700VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 13 X 24 | |
Straight | |
-55 | |
105 | |
Bulk | |
31.5(Max) | |
13(Max) | |
24(Max) | |
14.896 | |
0.8 | |
6 | |
24(Max) |
EDA / CAD Models |