HoneywellMLH200PSL01AIndustrial Pressure Sensors
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Medical 3-Pin
Compliant | |
EAR99 | |
Active | |
9026.20.40.00 | |
Automotive | No |
PPAP | No |
Sealed Gage | |
0psi to 200psi | |
600psi | |
1500 to 5000 | |
±0.25 | |
2(Max) | |
0.5 to 4.5 | |
5 | |
6 | |
8 | |
-40 | |
125 | |
1/4-18 NPT | |
Cable (1m) | |
Gas|Liquid | |
IP65 | |
Mounting | Stud |
PCB changed | 3 |
3 | |
Lead Shape | Terminal Stud |
Heavy-duty systems are no match for the MLH200PSL01A industrial pressure sensor from Honeywell. It has a voltage of 0.5 to 4.5 V. This device has a typical operating supply voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 200psi, while its maximum overload pressure is 2000psi. It has a response time of 2 ms.