Electrical Distribution and Protection
Varistors
MLV1206E34003T - Vishay
Video Transcript
Vishay
MLV1206E34003T
Varistors
Var MLV 40VAC/56VDC 180A 61V to 77V 1206 SMD T/R
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
61 to 77
Maximum AC Voltage Rating (V)
40
Maximum DC Voltage Rating (V)
56
Maximum Clamping Voltage (V)
120
Clamping Current (A)
1
Maximum Surge Current (A)
180
Capacitance Value (pF)
380pF
Energy (J)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Size Code
1206
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.8
Product Weight (g)
0.025
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Manufacturer Lead Time:
11 주
Price:
$0.2583
3000+
$0.2583
6000+
$0.2570
9000+
$0.2556
12000+
$0.2542
15000+
$0.2527
24000+
$0.2513
30000+
$0.2499
45000+
$0.2484
75000+
$0.2469