미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Technology | Multilayer |
Varistor Voltage (V) | 8 to 18 |
Maximum AC Voltage Rating (V) | 4 |
Maximum DC Voltage Rating (V) | 5.5 |
Maximum Clamping Voltage (V) | 28 |
Maximum Surge Current (A) | 20 |
Capacitance Value (pF) | 270pF |
Energy (J) | 0.05 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size Code | 0402 |
Packaging | Tape and Reel |
Product Length (mm) | 0.95 |
Product Depth (mm) | 0.5 |
Product Height (mm) | 0.5 |
Mounting | Surface Mount |