Micro Commercial ComponentsMMBD4148SE-TPRectifiers
Diode Switching 100V 0.6A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1@75V | |
Dual Series | |
Active | |
-55 | |
-55 to 150 | |
100 | |
0.6 | |
1.25@0.15A | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a switching diode MMBD4148SE-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A.