Micro Commercial ComponentsMMBD4148WT-TPRectifiers
Diode Switching 75V 0.3A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
-55 | |
75 | |
0.3 | |
1.25 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode MMBD4148WT-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its maximum continuous forward current is 0.15 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.