Micro Commercial ComponentsMMBD4448HT-TPRectifiers
Diode Switching 80V 0.5A 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.1@70V | |
Single | |
Active | |
-65 | |
150 | |
0.5 | |
1.25@0.15A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 0.85(Max) |
Package Length | 1.7(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a switching diode MMBD4448HT-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 ยฐC and a maximum of 150 ยฐC. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A. It is made in a single configuration.