Diotec Semiconductor AGMMBT5551GP BJT
Trans GP BJT NPN 160V 0.6A 250mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
180 | |
160 | |
6 | |
0.15@1mA@10mA|0.2@5mA@50mA | |
0.6 | |
50 | |
30@50mA@5V|80@10mA@5V|80@1mA@5V | |
250 | |
300 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |