Push Button Switches
MMP0120/AGNS - Bulgin Limited
Video Transcript
Bulgin Limited
MMP0120/AGNS
Switch Push Button
Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Screw
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Unknown
PPAP
Unknown
Actuator Style
Dome
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
2@36VDC
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
>1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
1000000
Actuator Color
Green
Number of Rows
1
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
2
Seal Location
Front Panel
IP Rating
IP65
Base Material
Anodised
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Thread Size
M12
Product Length (mm)
17.5
Product Depth (mm)
17.5
Product Height (mm)
22.7
EDA / CAD Models
총 재고 수량 : 50 부품
Quantity
Increments of 1
Minimum 3
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Country Of origin:
중국
Price: