TE Connectivity MMS22 Switch Slide
Switch Slide DPDT Top Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole

Switch Slide DPDT Top Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | DPDT |
Maximum Current Rating (A) | 0.1@30VAC 30VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Electrical Life (Cycles) | 10000 |
Actuator Color | Black |
Actuator Length (mm) | 2 |
Number of Rows | 2 |
Row Spacing (mm) | 2.5 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 2.5 |
Terminal Pitch (mm) | 2 |
Seal Location | Terminals |
Seal Description | Epoxy |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Size Type | Micro-Miniature |
Body Length (mm) | 11 |
Body Depth (mm) | 7.31 |
Body Height (mm) | 5.7 |
Product Length (mm) | 11 |
Product Depth (mm) | 7.31 |
Product Height (mm) | 7.7 |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Switch Slide DPDT Top Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | DPDT |
Maximum Current Rating (A) | 0.1@30VAC 30VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Electrical Life (Cycles) | 10000 |
Actuator Color | Black |
Actuator Length (mm) | 2 |
Number of Rows | 2 |
Row Spacing (mm) | 2.5 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 2.5 |
Terminal Pitch (mm) | 2 |
Seal Location | Terminals |
Seal Description | Epoxy |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Size Type | Micro-Miniature |
Body Length (mm) | 11 |
Body Depth (mm) | 7.31 |
Body Height (mm) | 5.7 |
Product Length (mm) | 11 |
Product Depth (mm) | 7.31 |
Product Height (mm) | 7.7 |
A datasheet is only available for this product at this time.
제조업체